
The FRM200GR-73-27R is a 27 ohm, 2 watt, through-hole fixed resistor from Yageo. It features an axial package and is available in quantities of 1000. The resistor is RoHS compliant and has a tolerance of 2%. It is suitable for applications where a high power dissipation is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.61inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | FRM |
| Tolerance | 2% |
| RoHS | Compliant |