
The Yageo FRM200JR-73-56R is a fixed resistor with a resistance of 56 ohms and a tolerance of 5%. It is packaged in an axial form factor and is designed for through-hole mounting. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in quantities of 1000 per reel.
Yageo FRM200JR-73-56R technical specifications.
| Package/Case | Axial |
| Length | 0.61inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | FRM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FRM200JR-73-56R to view detailed technical specifications.
No datasheet is available for this part.