The FRM200JR-73-75R is a through-hole resistor from Yageo, featuring a 75R resistance value and 5% tolerance. It has a maximum power dissipation of 2W and operates within a temperature range of -55°C to 155°C. The resistor is packaged in an axial configuration and is available in quantities of 1000, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.61inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | FRM |
| Tolerance | 5% |
| RoHS | Compliant |