
Yageo FRM200JT-73-8R2 technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.8mm |
| Length | 15.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Series | FRM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Yageo FRM200JT-73-8R2 to view detailed technical specifications.
No datasheet is available for this part.
