Yageo FSM200KB-270R technical specifications.
| Package/Case | Radial |
| Height | 0.409inch |
| Length | 0.984inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 270R |
| Series | FSM |
| Tolerance | 10% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo FSM200KB-270R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.