Yageo FSM250JB-68R technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 68R |
| Series | FSM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FSM250JB-68R to view detailed technical specifications.
No datasheet is available for this part.