Yageo FSM250KB-150R technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 150R |
| Series | FSM |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FSM250KB-150R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.