
Yageo FSP120KB-4R7 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 4.7R |
| Series | FSP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FSP120KB-4R7 to view detailed technical specifications.
No datasheet is available for this part.