Yageo FSP150KB-39R technical specifications.
| Package/Case | Axial |
| Length | 0.984inch |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 39R |
| Series | FSP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FSP150KB-39R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.