The GBK160808T-121Y-N is a 0603 multi-layer ferrite bead with an impedance of 120 and a tolerance of 25%. It has a maximum DC current rating of 0.6 and a maximum operating temperature range of -55 to 125 degrees Celsius. The bead is designed for use in high-frequency applications and has a test frequency of 100M. It is manufactured by Yageo and is a type of ferrite bead and chip.
Yageo GBK160808T-121Y-N technical specifications.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo GBK160808T-121Y-N to view detailed technical specifications.
No datasheet is available for this part.