This ferrite bead from Yageo has a maximum DC current rating of 0.2A and an impedance of 470. It features a 25% tolerance and is packaged in a 0603 case size. The bead operates over a temperature range of -55°C to 125°C and has a maximum DC resistance of 0.7. It is designed for use in high-frequency applications, with a test frequency of 100 MHz.
Yageo HFY160808T-471Y-N technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 470Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.7Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo HFY160808T-471Y-N to view detailed technical specifications.
No datasheet is available for this part.