The HFY160808T-601Y-N is a 0603 ferrite bead from Yageo with a maximum impedance of 600 and a tolerance of 25%. It operates over a temperature range of -55°C to 125°C. The bead has a maximum DC current rating of 0.2 and a maximum DC resistance of 0.8. It is a multi-layer type with a case size of 0603 and dimensions of 1.75mm in length, 0.95mm in height, and 0.95mm in depth.
Yageo HFY160808T-601Y-N technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.8Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo HFY160808T-601Y-N to view detailed technical specifications.
No datasheet is available for this part.