Yageo HHV-25JR-52-20K technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | HHV |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo HHV-25JR-52-20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.