Yageo HHV-25JT-52-100K technical specifications.
| Package/Case | Axial |
| Lead Length | 28mm |
| Length | 6.3mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Yageo HHV-25JT-52-100K to view detailed technical specifications.
No datasheet is available for this part.