Yageo HHV-25JT-52-1M technical specifications.
| Body Diameter | 2.4mm |
| Body Length | 6.3mm |
| Lead Diameter | 0.55mm |
| Lead Length | 28mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | HHV |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Yageo HHV-25JT-52-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.