Yageo HHV-25JT-52-2M2 technical specifications.
| Package/Case | Axial |
| Lead Length | 28mm |
| Length | 6.3mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Yageo HHV-25JT-52-2M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.