Yageo HHV-50FT-52-100K technical specifications.
| Package/Case | Axial |
| Diameter | 3.3mm |
| Features | Flame Retardant Coating |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | HHV |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo HHV-50FT-52-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.