Yageo HHV-50JT-52-220K technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Length | 26mm |
| Length | 9mm |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 220kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | HHV |
| Tolerance | 5% |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Yageo HHV-50JT-52-220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.