
This 3.5kV metal film resistor features a 470k ohm resistance value with a tolerance of 5%. It has a maximum power dissipation of 500mW and is rated for operation between -55°C and 155°C. The resistor is packaged in an axial configuration with a lead diameter of 0.55mm and a length of 26mm. It is compliant with RoHS regulations and is available on tape and reel.
Yageo HHV-50JT-52-470K technical specifications.
| Body Diameter | 3.3mm |
| Body Length | 9mm |
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.55mm |
| Lead Length | 26mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 470kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | HHV |
| Tolerance | 5% |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Yageo HHV-50JT-52-470K to view detailed technical specifications.
No datasheet is available for this part.