Yageo HHV1SSFT-52-130K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 9 |
| Tolerance | 1 |
| Series | HHV |
| Resistance | 130000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo HHV1SSFT-52-130K to view detailed technical specifications.
No datasheet is available for this part.