Yageo KNP100FR-73-200R technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.453inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | KNP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo KNP100FR-73-200R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.