Yageo KNP1WSJR-52-8R2 technical specifications.
| Package/Case | Axial |
| Length | 0.354inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 8.2R |
| Series | KNP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo KNP1WSJR-52-8R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.