Yageo KNP1WSJT-52-100R technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 9mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | KNP |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo KNP1WSJT-52-100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
