Yageo LC400M0150BPF-2535 technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Type | Electrolytic |
| Cage Code | S7293 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo LC400M0150BPF-2535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.