This high frequency chip inductor from Yageo features a ceramic core and wirewound technology. It has an inductance of 0.12uH with a tolerance of 10% and a minimum self resonant frequency of 1300MHz. The inductor is rated for a maximum DC current of 0.3A and a maximum DC resistance of 0.75 ohms. It measures 1.8mm in length, 1.02mm in height, and 1.12mm in depth, and is available in a 0603 surface mount package. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |