This high frequency chip inductor features a wirewound construction with a ceramic core material. It has an inductance of 0.39uH with a tolerance of 5%. The inductor's maximum DC current is 0.29A, and its maximum DC resistance is 1.5 ohms. The minimum quality factor is 25, and the minimum self resonant frequency is 400M. The inductor is available in an 0805 case size with dimensions of 2.35mm length, 1.52mm height, and 1.73mm product depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Yageo LCN0805T-R39J-S technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo LCN0805T-R39J-S to view detailed technical specifications.
No datasheet is available for this part.