This 47000uF electrolytic capacitor has a DC rated voltage of 10VDC and a tolerance of 20%. It features a high ripple current of 4200 and a low leakage current of 3000uA at 5 minutes. The capacitor is designed for high-performance applications and has a large aluminum cylindrical can construction. It is suitable for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. The operating temperature range is -40 to 105 degrees Celsius.
Yageo LG010M47K0BPF-3045 technical specifications.
| Capacitance | 47000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 4200mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Performance|Large Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo LG010M47K0BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.