The LG016M33K0BPF-3045 is a 33 millifarad aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It is designed for through hole mounting and has a diameter of 30mm and a height of 45mm. The capacitor is RoHS compliant and has a ripple current rating of 4.3 amps. It is suitable for use in a wide range of applications, including those that require high capacitance and low leakage current.
Yageo LG016M33K0BPF-3045 technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LG016M33K0BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.