Yageo LG050M4700BPF-3030 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.45A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LG050M4700BPF-3030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.