This 8.2mF aluminum electrolytic capacitor features a 20% tolerance and is designed for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a termination type of snap in. It measures 30mm in diameter and 45mm in height, with a lead pitch of 10mm.
Yageo LG050M8200BPF-3045 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LG050M8200BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.