Yageo LG100M3900BPF-3045 technical specifications.
| Capacitance | 3900uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo LG100M3900BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.