The LG160M1500BPF-3045 is a 1.5mF aluminum electrolytic capacitor with a 20% tolerance, suitable for operation up to 105°C. It features a through-hole package with a 30mm diameter and 45mm height, and is designed for use in applications where a high ripple current of 2.8A is required. This capacitor is compliant with RoHS regulations and is available for use in a variety of standard applications.
Yageo LG160M1500BPF-3045 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LG160M1500BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.