Yageo LG200M1000BPF-3040 technical specifications.
| Height | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LG200M1000BPF-3040 to view detailed technical specifications.
No datasheet is available for this part.