Yageo LG250M0100BPF-2225 technical specifications.
| Height | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LG250M0100BPF-2225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.