Yageo LG400M0056BPF-2220 technical specifications.
| Capacitance | 56uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Height | 20mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LG400M0056BPF-2220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.