Yageo LG400M0150BPF-3030 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Height | 30mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LG400M0150BPF-3030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.