The LG420M0390BPF-3045 is a high-performance aluminum electrolytic capacitor with a capacitance of 390uF and a DC rated voltage of 420VDC. It features a 20% tolerance and a ripple current of 1250. The capacitor has a lifetime of 2000 hours and is designed for through-hole mounting with a snap-in termination style. It operates within a temperature range of -25°C to 105°C and is constructed with an aluminum cylindrical can.
Yageo LG420M0390BPF-3045 technical specifications.
| Capacitance | 390uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 1250mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High Performance|Large Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo LG420M0390BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.