The LG450M0270BPF-3045 is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It is designed for through-hole mounting and has a diameter of 30mm and a height of 45mm. The capacitor is RoHS compliant and has a ripple current rating of 1.15A. It is suitable for use in a variety of applications, including those requiring high capacitance and low ESR.
Yageo LG450M0270BPF-3045 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 1.15A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LG450M0270BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.