This aluminum electrolytic capacitor has a capacitance of 68000uF and a working voltage of 6.3VDC with a tolerance of 20%. It can handle a ripple current of 6480 and has a leakage current of 3000uA at 5 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can with a snap-in termination style and a terminal pitch of 10mm. It is designed for through-hole mounting and has a size of 30x45mm. The operating temperature range is from -40 to 85 degrees Celsius.
Yageo LH006M68K0BPF-3045 technical specifications.
| Capacitance | 68000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 6480mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo LH006M68K0BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.