Yageo LH016M12K0BPF-2525 technical specifications.
| Capacitance | 12mF |
| Package/Case | Aluminum |
| Height | 25mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.95A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LH016M12K0BPF-2525 to view detailed technical specifications.
No datasheet is available for this part.