The LH016M39K0BPF-3045 is a 39mF aluminum electrolytic capacitor from Yageo. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a 20% tolerance. It is also RoHS compliant and has a ripple current of 6A.
Yageo LH016M39K0BPF-3045 technical specifications.
| Capacitance | 39mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LH016M39K0BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.