The Yageo LH025M33K0BPF-3545 is a 33uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a high ripple current rating of 6750 and a low leakage current of 3000uA at 5 minutes. The capacitor is designed for through-hole mounting and features a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours.
Yageo LH025M33K0BPF-3545 technical specifications.
| Capacitance | 33000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 6750mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo LH025M33K0BPF-3545 to view detailed technical specifications.
No datasheet is available for this part.