This Yageo LH180M1500BPF-3045 is a 1.5 millifarad aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a diameter of 30mm and a height of 45mm, with a lead pitch of 10mm. The capacitor is designed for through-hole mounting and has a snap-in termination. It is RoHS compliant and has a tolerance of 20%.
Yageo LH180M1500BPF-3045 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 3.85A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LH180M1500BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.