The Yageo LH250M0820BPF-3045 is an aluminum electrolytic capacitor with a capacitance of 820uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for through hole mounting and has a diameter of 30mm and a height of 45mm. It is RoHS compliant and has a ripple current of 2.75A. The capacitor is rated for 2000 hours of life.
Yageo LH250M0820BPF-3045 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 2.75A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LH250M0820BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.