This 1mF aluminum electrolytic capacitor is designed for through hole mounting and features a maximum operating temperature of 85°C. It has a life expectancy of 2000 hours and is compliant with RoHS regulations. The capacitor has a diameter of 30mm and a height of 45mm, with a lead pitch of 10mm. It is suitable for applications requiring a high capacitance value.
Yageo LH250M1000BPF-3045 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LH250M1000BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.