Yageo LH400M0100BPF-2525 technical specifications.
| Capacitance | 100uF |
| Diameter | 25mm |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 3kA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Yageo LH400M0100BPF-2525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.