This 470uF aluminum electrolytic capacitor has a 20% tolerance and operates within a temperature range of -25°C to 85°C. It features a through-hole package with a 30mm diameter and 45mm height, and is designed for use in applications where a high ripple current of 2.2A is required. The capacitor is RoHS compliant and has a life expectancy of 2000 hours.
Yageo LH400M0470BPF-3045 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo LH400M0470BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.