The Yageo LH450M0390BPF-3045 is a 450VDC 20% tolerance aluminum electrolytic capacitor with a capacitance of 390uF. It features a through hole mounting style and a snap-in termination. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10. It operates over a temperature range of -25 to 85 degrees Celsius.
Yageo LH450M0390BPF-3045 technical specifications.
| Capacitance | 390uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 2000mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo LH450M0390BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.