The Yageo LH500M0220BPF-3045 is a 220uF aluminum electrolytic capacitor with a rated voltage of 500VDC and a tolerance of 20%. It features a snap-in termination style and is designed for through-hole mounting. The capacitor has a cylindrical can construction and a terminal pitch of 10mm. It operates within a temperature range of -25°C to 85°C and has a lifetime of 2000 hours. The ripple current rating is 1600mA and the leakage current is 3000uA at 5 minutes.
Yageo LH500M0220BPF-3045 technical specifications.
| Capacitance | 220uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 1600mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo LH500M0220BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.