This 10VDC aluminum electrolytic capacitor has a capacitance of 39000uF with a 20% tolerance. It is designed for through-hole mounting with a snap-in termination style. The capacitor operates within a temperature range of -40°C to 105°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
Yageo LV010M39K0BPF-3045 technical specifications.
| Capacitance | 39000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 4670mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo LV010M39K0BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.